
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$8,722.780 |
Product Information
Product Overview
XH-900-CE0-001 is a 900MHz Digi XBee hive gateway model designed to support long-range wireless communication in industrial IoT applications. Functioning as both a gateway and router, it features Ethernet and Digi XBee 900MHz connectivity for dependable data transmission across large coverage areas. The gateway simplifies network deployment by providing an integrated communication platform that connects edge devices to local and cloud-based systems. Its scalable architecture supports growing IoT deployments while reducing development complexity and accelerating implementation. Built-in processing resources enable edge computing and custom application development. Remote management capabilities provide centralized control over device configuration, monitoring, and maintenance. Security features help protect network communications and operational data.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
