XH-900-CW1-101
IoT Gateway, 10/100Mbps, RJ45x1, RJ50x1, RS232x1, RS485x1, 900MHz, LTE Cat 1, Ethernet, Wi-Fi, NA

register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$16,197.300 |
Product Information
Product Overview
XH-900-CW1-101 is a 900MHz Digi XBee hive gateway model that delivers flexible and reliable connectivity for industrial IoT deployments. Acting as both a gateway and router, it integrates LTE Cat 1 cellular, dual-band Wi-Fi, Ethernet, and Digi XBee 900MHz connectivity to support communication across local and remote networks. The gateway enables efficient integration of edge devices with enterprise systems and cloud platforms while reducing development effort and accelerating deployment. Edge computing capabilities support local processing and custom application development, helping improve system responsiveness. Remote management tools simplify device provisioning, monitoring, diagnostics, and software updates across distributed installations. Integrated security technologies help safeguard communications and sensitive data.
- Open source Python environment and Digi Containers for custom application development
- SOC 2® Type 2 compliant Digi Remote Manager® for setup, mass configuration, and remote management
- Full-featured industrial cellular routing platform
- Redundant connectivity options including cellular and Digi SureLink
- Built-in Digi TrustFence for device security, identity and privacy
- Digi XBee tools to simplify tasks and get to market faster
- Power, XBee, cellular, and Wi-Fi status LEDs (where applicable), plus a user button
- ABS enclosure
- 9 to 30V DC, 1A maximum power input
- Dimension is (L X W X H) 148mm x 99mm x 33mm (5.83" x 3.9" x 1.3")
Technical Specifications
1Ports
10Mbps, 100Mbps
-
No SVHC (04-Feb-2026)
1 Port
RJ45 x 1, RJ50 x 1
XBee Hive Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
