Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$719.720 |
| 5+ | NT$711.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$719.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-217Copy
Order Code2290115
Technical Datasheet
Silicon ManufacturerAnalog Devices
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberAD7991
Silicon Family Name-
For Use WithDigilent System Boards
Kit ContentsPmodAD2 Analog-to-Digital Converter Module, MTE Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PMODAD2 is an analog to digital converter module with up to 4 channels at 12bit resolution powered by the Analog Devices AD7991. It uses an 8 pin connector that allows communication via I2C. The PmodAD2 also has a 6 pin connector that allows up to 4 analog inputs or up to 3 analog inputs and a voltage reference.
- Up to 4 analog to digital converter channels
- Up to 12bit resolution
- I2C interface
- On board 2.048V Voltage Reference
- Ability to choose the reference voltage
Applications
Power Management, System Monitoring, Medical
Contents
PmodAD2 ADC module, MTE cable.
Technical Specifications
Silicon Manufacturer
Analog Devices
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
PmodAD2 Analog-to-Digital Converter Module, MTE Cable
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
AD7991
For Use With
Digilent System Boards
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005594
