
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 6003-410-017Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5070469 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$12,248.640 |
Product Information
| Manufacturer | DIGILENT |
|---|---|
| Manufacturer Part No | 6003-410-017Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 5070469 |
| Technical Datasheet | |
| Silicon Manufacturer | Xilinx |
| No. of Bits | 32bit |
| Silicon Family Name | Zynq-7000 |
| Core Architecture | ARM, FPGA |
| Core Sub-Architecture | Cortex-A9 |
| Silicon Core Number | XC7Z020-1CLG400C |
| Kit Contents | Development Board PYNQ-Z1 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
6003-410-017 is a PYNQ-Z1: Python productivity for Zynq-7000 ARM/FPGA SoC board designed to be used with the PYNQ open-source framework that enables embedded programmers to program the onboard SoC with Python. It is designed around the Xilinx Zynq®-7000 SoC, which combines the programmable logic of an FPGA with a dual-core ARM Cortex™-A9 processor. Hardware-wise, the PYNQ-Z1 is flexible and ready-to-use. It is similar in form factor and features to Digilent's Arty Z7, featuring popular Arduino™ headers, Pmod ports, onboard I/O, HDMI in/out, audio out, and USB and Ethernet connectivity. This makes the PYNQ-Z1 a versatile and easily customizable SoC development platform for applications such as computer vision, industrial control, IoT, encryption, and embedded computing acceleration.
- ZYNQ XC7Z020-1CLG400C, 650MHz dual-core Cortex-A9 processor and on-chip XADC
- DDR3 memory controller with 8 DMA channels and 4 high performance AXI3 server ports
- High-bandwidth peripheral controllers: 1G Ethernet, USB 2.0, SDIO
- Low-bandwidth peripheral controller: SPI, UART, CAN, I2C
- Programmable from JTAG, Quad-SPI flash, and microSD card
- 13,300 logic slices, 6-input LUTs, 8 flip-flops, 630KB block RAM, 220 DSP slices
- 512MB DDR3 with 16-bit bus at 525MHz (1050 MT/s), 16MB quad-SPI flash, MicroSD slot
- Powered from USB or any 7V-15V source (see recommended products)
- USB-JTAG programming circuitry, USB-UART bridge, USB OTG PHY (supports host), Gigabit Ethernet PHY
- Electret microphone with PDM O/P, 3.5mm mono audio O/P jack, PWM format, HDMI sink port (I/P)
Technical Specifications
| Silicon Manufacturer | Xilinx |
|---|---|
| Silicon Family Name | Zynq-7000 |
| Core Sub-Architecture | Cortex-A9 |
| Kit Contents | Development Board PYNQ-Z1 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM, FPGA |
| Silicon Core Number | XC7Z020-1CLG400C |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1512 |
