列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商DIGITRON
製造商產品編號2003P复制
訂購代碼1511088
Product Range2000 Series
技術資料表
Pressure Measuring Range0mbar to 7bar
Resolution (in H2O)-
Accuracy %0.15%
Response Time12min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000 Series
SVHCNo SVHC (12-Jan-2017)
產品總覽
The 2000 Series of pressure instruments offer a wide range of hand-held manometers. Easy to operate, reliable and built to last, the 2000 Series has been developed in order to meet the performance and cost demands of today's markets.
- Pressure range of 7bar
- Logging and leak testing
- Autoranging displays for precise readings
- Selectable auto switch-off
- 2 year warranty
- Overrange protection
- IP67 (1m depth for 30 mins) BSI Cert 229/000132
- Negative and positive reading
應用
Sensing & Instrumentation, Test & Measurement
技術規格
Pressure Measuring Range
0mbar to 7bar
Accuracy %
0.15%
Operating Temperature Min
0°C
Product Range
2000 Series
Resolution (in H2O)
-
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:90268020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.25
