Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part No74LVC1G97W6-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1893842RL
Cut Tape1893842
Your Part Number
2,925 In Stock
Need more?
2,925 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.800 | NT$34.00 |
| Total Price | NT$34.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.800 |
| 10+ | NT$3.730 |
| 100+ | NT$2.950 |
| 500+ | NT$2.790 |
| 1000+ | NT$2.740 |
| 5000+ | NT$2.680 |
| 10000+ | NT$2.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part No74LVC1G97W6-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel1893842RL
Cut Tape1893842
Technical Datasheet
No. of Inputs3Inputs
No. of Pins6Pins
Logic Case StyleSOT-26
IC Case / PackageSOT-26
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max150°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Inputs
3Inputs
Logic Case Style
SOT-26
Product Range
-
Supply Voltage Min
1.65V
Output Current
32mA
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
6Pins
IC Case / Package
SOT-26
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
