Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LVT-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943523RL
Cut Tape3943523
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$35.260 | NT$176.30 |
| Total Price | NT$176.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$35.260 |
| 10+ | NT$17.150 |
| 100+ | NT$15.140 |
| 500+ | NT$11.130 |
| 1000+ | NT$7.480 |
| 5000+ | NT$7.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN10H220LVT-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943523RL
Cut Tape3943523
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id2.24A
Drain Source On State Resistance0.172ohm
Transistor Case StyleTSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation1.67W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
2.24A
Transistor Case Style
TSOT-26
Rds(on) Test Voltage
10V
Power Dissipation
1.67W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.172ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
