Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP3130LQ-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943777RL
Cut Tape3943777
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 5 | NT$41.630 | NT$208.15 |
| Total Price | NT$208.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$41.630 |
| 10+ | NT$23.820 |
| 100+ | NT$12.780 |
| 500+ | NT$10.930 |
| 1000+ | NT$6.330 |
| 5000+ | NT$6.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP3130LQ-7Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943777RL
Cut Tape3943777
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id3.5A
Drain Source On State Resistance0.059ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
3.5A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
700mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.059ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007711
