Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP32D4S-13Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943783RL
Cut Tape3943783
Your Part Number
2,919 In Stock
Need more?
2,919 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$17.630 | NT$88.15 |
| Total Price | NT$88.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$17.630 |
| 10+ | NT$10.780 |
| 100+ | NT$6.830 |
| 500+ | NT$5.100 |
| 1000+ | NT$4.080 |
| 5000+ | NT$4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP32D4S-13Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Re-Reel3943783RL
Cut Tape3943783
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id300mA
Drain Source On State Resistance2.4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation370mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
300mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
370mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2.4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
