Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBRT5A50SA-13
Order Code
Full Reel3127549
Re-Reel3127440RL
Cut Tape3127440
Product RangeSBR
Your Part Number
14,756 In Stock
Need more?
14756 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$7.270 | NT$36.35 |
| Total Price | NT$36.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$7.270 |
| 50+ | NT$6.550 |
| 250+ | NT$5.860 |
| 1000+ | NT$5.380 |
| 3000+ | NT$5.270 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$5.160 |
| 15000+ | NT$5.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBRT5A50SA-13
Order Code
Full Reel3127549
Re-Reel3127440RL
Cut Tape3127440
Product RangeSBR
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current70A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSBR
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
SBRT5A50SA-13 is a trench super barrier rectifier. It provides low VF and excellent high-temperature stability. This device is ideal for use in general rectification applications such as boost diode, blocking diode, and recirculating diode.
- Reduced ultra-low forward voltage drop (VF); better efficiency and cooler operation
- Reduced high temperature reverse leakage
- Increased reliability against thermal runaway failure in high temperature operation
- Patented super barrier rectifier technology (SBR®)
- Average rectified output current is 5A at TA = +25°C
- Operating and storage temperature range from -55 to +150°C
- SMA case
- Forward voltage drop is 0.39V at IF = 2.5A, TJ = +25°C
- Leakage current is 30μA typ at VR = 50V, TJ = +25°C
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
70A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
SBR
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001982
