Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXMD63P02X
Order Code9525386RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMD63P02X
Order Code9525386RL
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel-
Continuous Drain Current Id1.7A
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.27ohm
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel1.7A
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Transistor Case StyleMSOP
Gate Source Threshold Voltage Max700mV
No. of Pins8Pins
Power Dissipation Pd1.25W
Power Dissipation N Channel-
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
1.7A
On Resistance Rds(on)
0.27ohm
Continuous Drain Current Id P Channel
1.7A
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
1.25W
Power Dissipation P Channel
1.25W
Product Range
-
Automotive Qualification Standard
-
Channel Type
P Channel
Drain Source Voltage Vds N Channel
-
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
-
Transistor Mounting
Surface Mount
Transistor Case Style
MSOP
No. of Pins
8Pins
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000027