Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXSC300E5TACopy |
| Order Code | 1132760 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXSC300E5TACopy |
| Order Code | 1132760 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Output Current Max | 3.6mA |
| Output Voltage Max | 8V |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Input Voltage Min | 800mV |
| Input Voltage Max | 8V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
| Automotive Qualification Standard | - |
| Device Topology | Boost |
| Driver Case Style | SOT-23 |
| No. of Outputs | 1Outputs |
| Output Current | 3.6mA |
| Output Voltage | 8V |
| Switching Frequency | 200kHz |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Output Voltage Max | 8V |
| No. of Pins | 5Pins |
| Input Voltage Max | 8V |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| Automotive Qualification Standard | - |
| Driver Case Style | SOT-23 |
| Output Current | 3.6mA |
| Switching Frequency | 200kHz |
| Output Current Max | 3.6mA |
|---|---|
| IC Case / Package | SOT-23 |
| Input Voltage Min | 800mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
| Device Topology | Boost |
| No. of Outputs | 1Outputs |
| Output Voltage | 8V |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000033 |
