Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIOTEC ESD0521Z ESD Protection Device, 25 V, 0201 [0603 Metric], 2 Pins, 5 V, 100 W](https://tw.element14.com/productimages/standard/en_GB/4855123-40.jpg)
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$5.100 |
| 10+ | NT$3.910 |
| 100+ | NT$3.000 |
| 500+ | NT$2.300 |
| 1000+ | NT$1.570 |
| 5000+ | NT$1.160 |
Price for:Each
Minimum: 5
Multiple: 5
NT$25.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
0201 [0603 Metric]
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
