Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3B15WS
Order Code4855125
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$8.540 |
| 10+ | NT$5.850 |
| 100+ | NT$4.330 |
| 500+ | NT$3.490 |
| 1000+ | NT$2.520 |
| 5000+ | NT$2.010 |
Price for:Each
Minimum: 5
Multiple: 5
NT$42.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD3B15WS
Order Code4855125
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage15V
Power Dissipation Pd350W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
2Pins
Power Dissipation Pd
350W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
15V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025