Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5B5V0WT-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855135
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$9.560 |
| 10+ | NT$5.790 |
| 100+ | NT$4.580 |
| 500+ | NT$3.780 |
| 1000+ | NT$1.980 |
| 5000+ | NT$1.750 |
Price for:Each
Minimum: 5
Multiple: 5
NT$47.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD5B5V0WT-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855135
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd50W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
50W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
