Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9L5P0
Order Code4855149
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$2.650 |
| 10+ | NT$1.820 |
| 100+ | NT$1.340 |
| 500+ | NT$1.080 |
| 1000+ | NT$0.779 |
| 5000+ | NT$0.622 |
Price for:Each
Minimum: 5
Multiple: 5
NT$13.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD9L5P0
Order Code4855149
Technical Datasheet
Clamping Voltage Vc Max10.5V
Diode Case StyleDFN1006-2
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd160W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10.5V
No. of Pins
2Pins
Power Dissipation Pd
160W
Automotive Qualification Standard
-
Diode Case Style
DFN1006-2
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001