Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ15CA-AQCopy
Order Code4855158
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$17.110 |
| 10+ | NT$8.910 |
| 100+ | NT$7.010 |
| 500+ | NT$5.240 |
| 1000+ | NT$4.050 |
| 5000+ | NT$3.190 |
Price for:Each
Minimum: 5
Multiple: 5
NT$85.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ15CA-AQCopy
Order Code4855158
Technical Datasheet
Clamping Voltage Vc Max21V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage12V
Power Dissipation Pd40W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
21V
No. of Pins
3Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
