Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1.0SMBJ28CA-AQ
Order Code4730049
Your Part Number
Technical Datasheet
2,975 In Stock
Need more?
2975 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28.520 |
| 10+ | NT$21.500 |
| 100+ | NT$13.870 |
| 500+ | NT$13.130 |
| 1000+ | NT$10.490 |
| 5000+ | NT$9.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part No1.0SMBJ28CA-AQ
Order Code4730049
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage34.4V
Peak Pulse Power Dissipation1kW
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
1kW
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
34.4V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243