Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI035P04PTCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4555472RL
Cut Tape4555472
Your Part Number
1,414 In Stock
Need more?
1,414 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$30.080 | NT$30.08 |
| Total Price | NT$30.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$30.080 |
| 10+ | NT$23.620 |
| 100+ | NT$14.170 |
| 500+ | NT$14.040 |
| 1000+ | NT$12.010 |
| 5000+ | NT$11.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI035P04PTCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel4555472RL
Cut Tape4555472
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id35A
Drain Source On State Resistance0.019ohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation30W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
35A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
30W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
