Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD4E02B04-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4757338
Cut Tape4757338RL
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$19.460 |
| 10+ | NT$8.640 |
| 100+ | NT$7.580 |
| 500+ | NT$5.700 |
| 1000+ | NT$5.590 |
| 5000+ | NT$5.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$97.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESD4E02B04-AQCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4757338
Cut Tape4757338RL
Technical Datasheet
Clamping Voltage Vc Max7.5V
Diode Case StyleDFN2510
No. of Pins10Pins
Operating Voltage5V
Power Dissipation Pd60W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
10Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
DFN2510
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
