Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z15B-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4830189
Product RangeTDZxJ
Your Part Number
2,990 In Stock
Need more?
2,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$6.340 |
| 10+ | NT$4.540 |
| 100+ | NT$3.800 |
| 500+ | NT$3.040 |
| 1000+ | NT$2.010 |
| 5000+ | NT$1.300 |
Price for:Each
Minimum: 5
Multiple: 5
NT$31.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMM3Z15B-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4830189
Product RangeTDZxJ
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation500mW
Diode Case StyleSOD-323F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTDZxJ
Qualification-
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323F
Operating Temperature Max
150°C
Product Range
TDZxJ
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
