Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ27CA-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$12.300 |
| 10+ | NT$5.700 |
| 100+ | NT$5.040 |
| 500+ | NT$3.920 |
| 1000+ | NT$2.660 |
| 5000+ | NT$2.000 |
Price for:Each
Minimum: 5
Multiple: 5
NT$61.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMBZ27CA-AQCopy
Manufacturer Standard Lead Time16 weeks
Order Code4855160
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage22V
Power Dissipation Pd40W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
40W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
22V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
