Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMTL431ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4855193
Your Part Number
2,900 In Stock
Need more?
2,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$2.870 |
| 10+ | NT$1.850 |
| 100+ | NT$1.480 |
| 500+ | NT$1.390 |
| 1000+ | NT$1.240 |
| 5000+ | NT$1.200 |
| 10000+ | NT$1.180 |
Price for:Each
Minimum: 5
Multiple: 5
NT$14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoMMTL431ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4855193
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.483V
Reference Voltage Max2.507V
Initial Accuracy0.5%
Temperature Coefficient-
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.483V
Initial Accuracy
0.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
Product Range
-
Reference Voltage Max
2.507V
Temperature Coefficient
-
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
