Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoP6SMBJ33CA-AQCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4730054RL
Cut Tape4730054
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$18.140 | NT$90.70 |
| Total Price | NT$90.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$18.140 |
| 10+ | NT$12.700 |
| 100+ | NT$8.780 |
| 500+ | NT$7.920 |
| 1000+ | NT$4.230 |
| 5000+ | NT$3.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoP6SMBJ33CA-AQCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4730054RL
Cut Tape4730054
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.7V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.7V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
