Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIOTEC
Manufacturer Part NoSDM0520SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4729982
Your Part Number
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.400 |
| 10+ | NT$8.170 |
| 100+ | NT$6.190 |
| 500+ | NT$5.260 |
| 1000+ | NT$2.710 |
| 5000+ | NT$2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$72.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoSDM0520SCopy
Manufacturer Standard Lead Time8 weeks
Order Code4729982
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max460mV
Forward Surge Current2A
Operating Temperature Max125°C
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
500mA
Forward Surge Current
2A
Diode Case Style
TO-236 (SOT-23)
Reverse Recovery Time
-
Product Range
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
460mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
