Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSK1020D1
Order Code4729970
Your Part Number
Technical Datasheet
65 In Stock
Need more?
65 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$19.950 |
| 10+ | NT$15.770 |
| 100+ | NT$9.460 |
| 500+ | NT$9.360 |
| 1000+ | NT$5.370 |
| 5000+ | NT$5.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$99.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSK1020D1
Order Code4729970
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-252AA (DPAK)
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current135A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
135A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-252AA (DPAK)
Forward Voltage Max
710mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000433