Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSMZ16
Order Code4730075
Your Part Number
Technical Datasheet
5,250 In Stock
Need more?
5250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$9.920 |
| 10+ | NT$7.070 |
| 100+ | NT$4.940 |
| 500+ | NT$4.340 |
| 1000+ | NT$4.310 |
| 5000+ | NT$2.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$49.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoSMZ16
Order Code4730075
Technical Datasheet
Zener Voltage Nom16V
Power Dissipation2W
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
DO-213AB (MELF)
Operating Temperature Max
150°C
Product Range
-
Power Dissipation
2W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001