Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | AD 3 10 K - OHMCopy |
| Order Code | 9513949 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | AD 3 10 K - OHMCopy |
| Order Code | 9513949 |
| Technical Datasheet | |
| No. of Turns | - |
| Track Taper | - |
| Product Range | - |
| No. of Gangs | 1 |
| Adjustment Type | Screwdriver Slot |
| Temperature Coefficient | - |
| Potentiometer Type | - |
| Potentiometer Terminals | Screw |
| Resistor Case / Package | - |
| Product Height | - |
| Operating Temperature Max | - |
Technical Specifications
| No. of Turns | - |
|---|---|
| Product Range | - |
| Adjustment Type | Screwdriver Slot |
| Potentiometer Type | - |
| Resistor Case / Package | - |
| Operating Temperature Max | - |
| Track Taper | - |
|---|---|
| No. of Gangs | 1 |
| Temperature Coefficient | - |
| Potentiometer Terminals | Screw |
| Product Height | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
