Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7930N.81 AC/DC 24V+AC 230V 5-100SCopy |
| Order Code | 9514082 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7930N.81 AC/DC 24V+AC 230V 5-100SCopy |
| Order Code | 9514082 |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 5s |
| Time Max | 100s |
| Contact Configuration | SPDT |
| Contact Current | 3A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230VAC |
| Relay Terminals | - |
| Nom Input Voltage | 230V |
| Timing Adjustment | Screwdriver Slot |
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 100s |
| Contact Current | 3A |
| Contact Voltage VAC | 230VAC |
| Nom Input Voltage | 230V |
| Time Min | 5s |
|---|---|
| Contact Configuration | SPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | - |
| Timing Adjustment | Screwdriver Slot |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
