Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IK 3070.01/200 AC 50/60HZ 220 - 240VCopy |
| Order Code | 9514759 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IK 3070.01/200 AC 50/60HZ 220 - 240VCopy |
| Order Code | 9514759 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 230VAC |
| Contact Current | 6A |
| Product Range | - |
| Relay Mounting | DIN Rail |
| Coil Type | - |
| Contact Voltage VAC | 230VAC |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Contact Material | - |
| Coil Resistance | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 6A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230VAC |
| Contact Voltage VDC | - |
| Coil Resistance | - |
| Coil Voltage | 230VAC |
|---|---|
| Product Range | - |
| Coil Type | - |
| Relay Terminals | Screw |
| Contact Material | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .078 |
