Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4304.STS.0055674Copy |
| Order Code | 4886768 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4304.STS.0055674Copy |
| Order Code | 4886768 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Enclosure Type | DIN Rail |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 45mm |
| External Depth - Metric | 118mm |
| IP Rating | IP40 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 1.77" |
| External Depth - Imperial | 4.65" |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Enclosure Type | DIN Rail |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 118mm |
| Body Colour | Grey |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 4.65" |
| SVHC | No SVHC (16-Jan-2020) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 45mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 1.77" |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85472000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .234 |
