Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BA 9041 3AC 50HZ 400VCopy |
| Order Code | 9514031 |
| Product Range | BA 9041 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BA 9041 3AC 50HZ 400VCopy |
| Order Code | 9514031 |
| Product Range | BA 9041 Series |
| Technical Datasheet | |
| Product Range | BA 9041 Series |
| Switching Voltage Max | 230VAC |
| Supply Voltage Max | 400VAC |
| Power Consumption | 3.5VA |
Technical Specifications
| Product Range | BA 9041 Series |
|---|---|
| Supply Voltage Max | 400VAC |
| Switching Voltage Max | 230VAC |
|---|---|
| Power Consumption | 3.5VA |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
