Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7932N.81AC/DC24V+AC230V 0,5-10SCopy |
| Order Code | 9514155 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BC 7932N.81AC/DC24V+AC230V 0,5-10SCopy |
| Order Code | 9514155 |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 0.5s |
| Time Max | 10s |
| Contact Configuration | SPDT |
| Contact Current | - |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | - |
| Relay Terminals | Screw |
| Nom Input Voltage | 230V |
| Timing Adjustment | Screwdriver Slot |
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 10s |
| Contact Current | - |
| Contact Voltage VAC | - |
| Nom Input Voltage | 230V |
| Time Min | 0.5s |
|---|---|
| Contact Configuration | SPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .1 |
