Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BH 9251.11 AC 230V 50/60HZ 20ACopy |
| Order Code | 9514619 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | BH 9251.11 AC 230V 50/60HZ 20ACopy |
| Order Code | 9514619 |
| Technical Datasheet | |
| Contact Configuration | SPCO |
| Load Current | 20A |
| Operating Voltage Max | - |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Switching Mode | Zero Crossing |
| Operating Voltage Min | - |
| Control Voltage Min | - |
| Control Voltage Max | - |
Technical Specifications
| Contact Configuration | SPCO |
|---|---|
| Operating Voltage Max | - |
| Relay Terminals | Screw |
| Operating Voltage Min | - |
| Control Voltage Max | - |
| Load Current | 20A |
|---|---|
| Relay Mounting | DIN Rail |
| Switching Mode | Zero Crossing |
| Control Voltage Min | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .675 |
