Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IK 7817N.81/500 AC/DC12-240VCopy |
| Order Code | 9514813 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IK 7817N.81/500 AC/DC12-240VCopy |
| Order Code | 9514813 |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 0.02s |
| Product Range | - |
| Contact Configuration | SPDT |
| Contact Current | 3A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230VAC |
| Relay Terminals | Screw |
| Nom Input Voltage | 240V |
| Timing Adjustment | Screwdriver Slot |
Product Overview
The IK 7817N series Multifunction Relay offers depth 59mm with terminals at the bottom for installation systems and industrial distribution systems according to DIN 43 880. It is suitable for 2-wire proximity sensor control.
- With time interruption/time adding input
- Adjustment aid for quick setting of long time values
- LED indicators for operation, contact position and time delay
- Second time setting t2 for functions
- Connection facility for external potentiometer 10kΩ
- 8 Functions settable via rotational switch
- 8 Time ranges from 0.02sec to 300hrs selectable via rotational switches
- 12 to 240VAC/DC Voltage range
Applications
Industrial, Sensing & Instrumentation
Notes
Control of A1-A2 with proximity sensors The input can be controlled by DC 3 wire or AC/DC 2 wire proximity sensors.
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Product Range | - |
| Contact Current | 3A |
| Contact Voltage VAC | 230VAC |
| Nom Input Voltage | 240V |
| Time Min | 0.02s |
|---|---|
| Contact Configuration | SPDT |
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Timing Adjustment | Screwdriver Slot |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .073 |
