Print Page
IL 5881.12/100 DC 12 - 280V
Voltage Monitoring Relay, Insulation Monitor, DPDT, 3 A, DIN Rail, 230 VAC, Screw
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IL 5881.12/100 DC 12 - 280VCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 9515089 |
| Your Part Number | |
| Technical Datasheet |
215 In Stock
Need more?
26 Delivery in 1-2 Business Days(SG stock)
189 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$14,962.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$14,962.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | IL 5881.12/100 DC 12 - 280VCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 9515089 |
| Technical Datasheet | |
| Product Range | - |
| Contact Configuration | DPDT |
| Contact Current | 3A |
| Relay Mounting | DIN Rail |
| Contact Voltage VAC | 230VAC |
| Relay Terminals | Screw |
| Contact Voltage VDC | - |
| Supply Voltage Max | 415VAC |
| Power Consumption | - |
| SVHC | Lead (17-Jan-2023) |
Product Overview
IL 5881.12/100 DC 12 - 280V is an insulation monitor IL 5881 varimeter for monitoring of insulation resistance of ungrounded DC-voltage systems to earth. 2CO contact configuration. Connection for external test and reset button possible. It features 61 mm deep with terminals near to the bottom to be mounted in consumer units or industrial distribution systems according to DIN 43880.
- Without auxiliary supply
- De-energised on trip
Applications
Industrial, Power Management
Technical Specifications
| Product Range | - |
|---|---|
| Contact Current | 3A |
| Contact Voltage VAC | 230VAC |
| Contact Voltage VDC | - |
| Power Consumption | - |
| Contact Configuration | DPDT |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Supply Voltage Max | 415VAC |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .120202 |
