Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4303.STS.0055673Copy |
| Order Code | 4886744 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4303.STS.0055673Copy |
| Order Code | 4886744 |
| Technical Datasheet | |
| Enclosure Type | DIN Rail |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 22.5mm |
| External Depth - Metric | 118mm |
| IP Rating | IP40 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 0.89" |
| External Depth - Imperial | 4.65" |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The KO4303.STS.0055673 is an Insulated Enclosure with twin-level box terminal for machine soldering technology. It is made of polycarbonate (PC) with light grey finish. It has steel strip tin-plated terminals.
- DIN-rail mount
- UL746B Flammability rating
- Snap-on fastener on top hat rail
Applications
Industrial
Technical Specifications
| Enclosure Type | DIN Rail |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 118mm |
| Body Colour | Grey |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 4.65" |
| SVHC | No SVHC (17-Jan-2023) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 22.5mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 0.89" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .129 |
