Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4323.STS.0055684Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4886756 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$883.090 |
| 5+ | NT$856.830 |
| 10+ | NT$823.580 |
| 20+ | NT$808.450 |
| 50+ | NT$778.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$883.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | KO4323.STS.0055684Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4886756 |
| Technical Datasheet | |
| Enclosure Type | DIN Rail |
| Enclosure Material | Polycarbonate |
| External Height - Metric | 90mm |
| External Width - Metric | 22.5mm |
| External Depth - Metric | 97mm |
| IP Rating | IP40 |
| Body Colour | Grey |
| NEMA Rating | - |
| External Height - Imperial | 3.54" |
| External Width - Imperial | 0.89" |
| External Depth - Imperial | 3.82" |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The KO4323.STS.0055684 is an Insulated Enclosure with twin-level box terminal for machine soldering technology. It is made of polycarbonate (PC) with light grey finish.
- DIN-rail mount
- UL746B Flammability rating
- Snap-on fastener on top hat rail
Applications
Industrial
Technical Specifications
| Enclosure Type | DIN Rail |
|---|---|
| External Height - Metric | 90mm |
| External Depth - Metric | 97mm |
| Body Colour | Grey |
| External Height - Imperial | 3.54" |
| External Depth - Imperial | 3.82" |
| SVHC | No SVHC (17-Jan-2023) |
| Enclosure Material | Polycarbonate |
|---|---|
| External Width - Metric | 22.5mm |
| IP Rating | IP40 |
| NEMA Rating | - |
| External Width - Imperial | 0.89" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Tariff No: | 39231090 |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
