Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | LG 5925.48 AC 50/60HZ 230VCopy |
| Order Code | 9515224 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | LG 5925.48 AC 50/60HZ 230VCopy |
| Order Code | 9515224 |
| Technical Datasheet | |
| Coil Voltage | 230VAC |
| Contact Configuration | 3PST-NO, SPST-NC |
| Relay Mounting | DIN Rail |
| Contact Current | 3A |
| Relay Terminals | Screw |
| Contact Voltage AC Nom | 230V |
| Contact Voltage DC Nom | - |
| Contact Material | - |
| IP Rating | IP20, IP40 |
Product Overview
The LG 5925 series Safety Relay with single and 2-channel operation. It has manual restart or automatic restart when connecting the supply voltage and switch S2. It comes with or without cross fault monitoring in the E-stop loop and switch S1.
- Maximum 3NO contacts output
- Line fault detection ON-button
- LED indicator for state of operation
- LED indicator for channel 1 and 2
- Removable terminal strips
Applications
Industrial, Lighting
Technical Specifications
| Coil Voltage | 230VAC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Screw |
| Contact Voltage DC Nom | - |
| IP Rating | IP20, IP40 |
| Contact Configuration | 3PST-NO, SPST-NC |
|---|---|
| Contact Current | 3A |
| Contact Voltage AC Nom | 230V |
| Contact Material | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .247 |
