Print Page
OB 5693.11/9003L1 DC 15V
General Purpose Relay, OB 5693 Series, Power, Latching Single Coil, SPST-NC, 15 VDC, 16 A
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | OB 5693.11/9003L1 DC 15VCopy |
| Order Code | 9515593 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DOLD |
|---|---|
| Manufacturer Part No | OB 5693.11/9003L1 DC 15VCopy |
| Order Code | 9515593 |
| Technical Datasheet | |
| Contact Configuration | SPST-NC |
| Coil Voltage | 15VDC |
| Contact Current | 16A |
| Product Range | - |
| Relay Mounting | Through Hole |
| Coil Type | Latching Single Coil |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | - |
| Contact Material | Silver Tin Oxide |
| Coil Resistance | 220ohm |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Contact Configuration | SPST-NC |
|---|---|
| Contact Current | 16A |
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 220ohm |
| Coil Voltage | 15VDC |
|---|---|
| Product Range | - |
| Coil Type | Latching Single Coil |
| Relay Terminals | Solder |
| Contact Material | Silver Tin Oxide |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
