Print Page
2F78400G
Fluid, Cutting, Supercut, Oil, Bottle, 400g
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | 2F78400GCopy |
| Order Code | 1375798 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | DORMER |
|---|---|
| Manufacturer Part No | 2F78400GCopy |
| Order Code | 1375798 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lubricant Type | Oil |
| Dispensing Method | Bottle |
| Volume | - |
| Weight | 400g |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | To Be Advised |
Product Overview
The 2F78400G is a Cutting Fluid with excellent cutting performance. High viscosity formula, excellent adhesion to the tool, low odour solvent free formula, can be used on all metals, mineral oil free. Increased tool life, better surface finishes and closer tolerances, pleasant to use. Rationalisation onto one grade, milder to the skin. It is in the form of yellow paste with fatty odour.
- >100°C Boiling point
- >150°C Flash point
- <1 Relative density
- Stable under normal conditions
Applications
Industrial
Technical Specifications
| Lubricant Type | Oil |
|---|---|
| Volume | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Dispensing Method | Bottle |
|---|---|
| Weight | 400g |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84669280 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |