Print Page
A1003/32
Twist Drill Bit, HSS, 2.38mm, 30mm Effective, 57mm Overall
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMER
Manufacturer Part NoA1003/32Copy
Order Code1374233
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1003/32Copy
Order Code1374233
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric2.38mm
Drill Bit Size Imperial3/32"
Effective Length30mm
Overall Length57mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1003/32
1 Product Found
Technical Specifications
Drill Bit Size Metric
2.38mm
Effective Length
30mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
3/32"
Overall Length
57mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001