Print Page
A1023.5
JOBBER DRILL, QUICK SPIRAL, HSS, 3.5MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDORMER
Manufacturer Part NoA1023.5Copy
Order Code1375662
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDORMER
Manufacturer Part NoA1023.5Copy
Order Code1375662
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric3.5mm
Drill Bit Size Imperial-
Effective Length39mm
Overall Length70mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1023.5
4 Products Found
Technical Specifications
Drill Bit Size Metric
3.5mm
Effective Length
39mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075060
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004