Print Page
F300M5X13/16
DIE, SPLIT, RND, HSS, GT, 5MM, 13/16"
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoF300M5X13/16Copy
Order Code1474031
Technical Datasheet
Thread Size - MetricM5
Thread Size - Imperial-
Outside Diameter13/16"
Product Range-
Technical Specifications
Thread Size - Metric
M5
Outside Diameter
13/16"
Thread Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82074030
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01