Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No3145 90MLCopy
Manufacturer Standard Lead Time28 weeks
Order Code537007
Product RangeDowsil - 3145 Series
Your Part Number
2,937 In Stock
1,000 more incoming. You can reserve stock now
2,937 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,063.670 |
| 10+ | NT$2,720.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,063.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No3145 90MLCopy
Manufacturer Standard Lead Time28 weeks
Order Code537007
Product RangeDowsil - 3145 Series
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsElectrical, Electronics
Dispensing MethodTube
Sealant ColourTransparent
Volume90ml
Weight-
Product RangeDowsil - 3145 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3145 90ML from Dow Corning is a RTV clear adhesive/sealant for electrical and electronic applications.
- Non flowing
- Room temperature cure
- High tensile/tear strength and elongation
- MIL-A-46146 group II
- No mixing required
- Adhesive colour is transparent
- Tube dispenser
- 626% elongation
- 90ml volume
- Operating temperature range of -45°C to 200°C
Applications
Industrial
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
90ml
Product Range
Dowsil - 3145 Series
Sealant Applications
Electrical, Electronics
Sealant Colour
Transparent
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 3145 90ML
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
