Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDOW
Manufacturer Part No732 WHITE 90MLCopy
Manufacturer Standard Lead Time22 weeks
Order Code2289630
Product RangeDowsil - 732
Your Part Number
530 In Stock
600 more incoming. You can reserve stock now
530 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$495.850 |
| 10+ | NT$436.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$495.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No732 WHITE 90MLCopy
Manufacturer Standard Lead Time22 weeks
Order Code2289630
Product RangeDowsil - 732
Technical Datasheet
Sealant TypeSilicone RTV
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodTube
Sealant ColourWhite
Volume90ml
Weight-
Product RangeDowsil - 732
SVHCNo SVHC (23-Jan-2024)
Product Overview
732 WHITE 90ML is a white multi-purpose silicone adhesive/sealant suitable for general industrial sealing and bonding applications.
- Supplied 90ml volume in tube dispenser
- White non-slump paste appearance
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system and non-sag, paste consistency
- Easy to apply and cures to a tough, flexible rubber
- Good adhesion to many substrates
- Excellent dielectric properties
- Stable and flexible from -60°C to 180°C with short peaks up to +205°C (401°F)
- Complies with MIL-A-46106 and complies with FDA 177.2600
- 821Pa-sec viscosity (low shear - 1/s) and 168Pa-sec viscosity ((high shear - 10/s)
Technical Specifications
Sealant Type
Silicone RTV
Dispensing Method
Tube
Volume
90ml
Product Range
Dowsil - 732
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
White
Weight
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
