Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 738, 310MLCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2918440 |
| Your Part Number | |
| Technical Datasheet |
154 In Stock
468 more incoming. You can reserve stock now
154 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,111.010 |
| 10+ | NT$1,910.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,111.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DOW |
|---|---|
| Manufacturer Part No | 738, 310MLCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 2918440 |
| Technical Datasheet | |
| Sealant Type | Polydimethylsiloxane |
| Sealant Applications | Electrical |
| Dispensing Method | Cartridge |
| Sealant Colour | White |
| Volume | 310ml |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
DOWSIL™ 738 Electrical Sealant is a one-part, white, non-flowing moisture cure adhesive
- Non-flowing
- Room temp cure
- High elongation for added stress relief
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
Technical Specifications
| Sealant Type | Polydimethylsiloxane |
|---|---|
| Dispensing Method | Cartridge |
| Volume | 310ml |
| Product Range | - |
| Sealant Applications | Electrical |
|---|---|
| Sealant Colour | White |
| Weight | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 32089091 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045359 |
