Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1 Delivery in 1-2 Business Days(SG stock)
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,086.440 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$4,086.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Potting Compound Type
Silicone
Compound Colour
Black / Grey
Weight
1kg
SVHC
No SVHC (17-Dec-2015)
Dispensing Method
Container
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1