Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDRAPER TOOLS
Manufacturer Part No33502Copy
Order Code105225
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No33502Copy
Order Code105225
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
External Height - Imperial3.94"
External Height - Metric100mm
External Diameter - Imperial0.91"
External Diameter - Metric23mm
External Width - Imperial0.94"
External Width - Metric24mm
Handle MaterialHardwood
Handle TypeFile
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Alternatives for 33502
2 Products Found
Technical Specifications
External Height - Imperial
3.94"
External Diameter - Imperial
0.91"
External Width - Imperial
0.94"
Handle Material
Hardwood
Product Range
TUK SGACK902S Keystone Coupler
External Height - Metric
100mm
External Diameter - Metric
23mm
External Width - Metric
24mm
Handle Type
File
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
