Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 3200-1/90Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4968878 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,964.670 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,964.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DREMEL |
|---|---|
| Manufacturer Part No | 3200-1/90Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4968878 |
| Technical Datasheet | |
| Supply Voltage VAC | 240V |
| Input Power | 130W |
| No Load Speed | 35000rpm |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VAC | 240V |
|---|---|
| No Load Speed | 35000rpm |
| Plug Type | - |
| Input Power | 130W |
|---|---|
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84672199 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .59 |
